The AVX F930J157MCC is a polarized tantalum capacitor with a capacitance of 150uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 3.2mm in width, 6mm in length, and 2.5mm in height. It is available in a 2-terminal 6032-27 package.
AVX F930J157MCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930J157MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.