Solid Tantalum Capacitor, 22µF capacitance, 6.3V DC rated voltage. Features a 2-terminal, polarized design with a maximum operating temperature of 125°C and a minimum of -55°C. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height. This surface-mount device offers 20% capacitance tolerance and a low Equivalent Series Resistance (ESR) of 2.5 Ohms.
AVX F930J226MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930J226MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.