Surface mount tantalum capacitor, polarized, with a capacitance of 47µF and a DC rated voltage of 6.3V. Features a ±10% tolerance and operates across a temperature range of -55°C to 125°C. This component has two terminals and a compact 1206 chip package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. RoHS compliant.
AVX F930J476KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930J476KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.