The AVX F930J476KBA is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125C and has a package type of 3528-21. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height.
AVX F930J476KBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930J476KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.