
Polarized tantalum capacitor, 47µF capacitance, with a DC rated voltage of 6.3V. Features a ±20% tolerance and operates across a temperature range of -55°C to 125°C. This surface mount component, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height, is designed for general applications.
AVX F930J476MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930J476MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.