The AVX F930J476MAAAJ6 is a solid tantalum capacitor with a capacitance of 47uF. It has a DC rated voltage of 6.3V and is polarized. The capacitor is packaged in a 3216-18 package and has a maximum operating temperature of 125 degrees Celsius. It can operate at temperatures as low as -55 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.6mm in height.
AVX F930J476MAAAJ6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930J476MAAAJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.