The AVX F930J476MAABE1 is a 47uF tantalum capacitor with a rated voltage of 6.3V and a polarized design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.6mm in height. It is available in a 3216-18 package type.
AVX F930J476MAABE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930J476MAABE1 to view detailed technical specifications.
No datasheet is available for this part.