The AVX F930J476MBAAJ6 is a 47uF tantalum capacitor with a polarized design, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. This solid tantalum capacitor is designed for use in a variety of applications, including those requiring high capacitance and low leakage current.
AVX F930J476MBAAJ6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930J476MBAAJ6 to view detailed technical specifications.
No datasheet is available for this part.