The AVX F930J686MAAAJ6 is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125C and has a package type of 3216-18. This solid tantalum capacitor is suitable for various applications.
AVX F930J686MAAAJ6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F930J686MAAAJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.