
Polarized tantalum capacitor, 10µF capacitance, 10V DC rated voltage. Features a ±20% tolerance and operates across a temperature range of -55°C to 125°C. This surface mount component, measuring 3.2mm x 1.6mm x 1.6mm, is designed for general applications.
AVX F931A106MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931A106MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.