The AVX F931A156KAA is a polarized tantalum capacitor with a capacitance of 15uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 3216-18 package type, measuring 1.6mm in width and 3.2mm in length, with a height of 1.6mm.
AVX F931A156KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931A156KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.