This 33uF tantalum capacitor features a polarized design and a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and is rated for a DC voltage of 10 volts. The capacitor measures 1.6mm in width and 3.2mm in length, with a height of 1.6mm. It is available in a 3216-18 package type.
AVX F931A336MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931A336MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.