Solid Tantalum Capacitor, 47µF capacitance, 10V DC rated voltage, and 10% capacitance tolerance. Features a maximum operating temperature of 125°C and a minimum of -55°C. This polarized component has a compact 3.2mm length, 1.6mm width, and 1.6mm height, designed for surface-mount applications.
AVX F931A476KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931A476KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.