This 47uF solid tantalum capacitor has a voltage rating of 10VDC and a tolerance of 20%. It features a standard ESR type and a leakage current of 4.7. The capacitor is constructed in a flat style and has an inward L termination. It is designed for surface mount applications and has a case code of B. The operating temperature range is from -55°C to 125°C.
AVX F931A476MBAAJ6 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 4.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX F931A476MBAAJ6 to view detailed technical specifications.
No datasheet is available for this part.