The AVX F931A476MCC is a tantalum capacitor with a capacitance of 47uF, rated for a DC voltage of 10V. It has a polarized design and is packaged in a 2312 case. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It measures 3.2mm in width, 6mm in length, and 2.5mm in height.
AVX F931A476MCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931A476MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.