The AVX F931C105MAAAJ6 is a 1uF surface mount tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It has a standard ESR of 7.5 and a leakage current of 0.5. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 3216-18 package.
AVX F931C105MAAAJ6 technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 7.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX F931C105MAAAJ6 to view detailed technical specifications.
No datasheet is available for this part.