Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, with a ±20% tolerance. Features a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height. This polarized component is designed for surface-mount applications.
AVX F931C106MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931C106MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.