
This 10uF tantalum capacitor has a maximum operating temperature of 125 degrees Celsius and a DC rated voltage of 16 volts. It is a polarized component with a width of 1.6mm and a length of 3.2mm. The capacitor is available in a 3216-18 package type. Operating temperatures range from -55 to 125 degrees Celsius.
AVX F931C106MAAAJ6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931C106MAAAJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.