Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage. Features a B CASE (3528-21) SMD package with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operates across a temperature range of -55°C to 125°C with a 20% capacitance tolerance. This polarized component offers 2 terminals and a low Equivalent Series Resistance (ESR) of 2 Ohms.
AVX F931C106MBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931C106MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.