The AVX F931C225KAA is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 3216-18 package with dimensions of 1.6mm width and 3.2mm length, and 1.6mm height. It is a solid tantalum capacitor, a type of passive component.
AVX F931C225KAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931C225KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.