The AVX F931C225KAAAJ6 is a 2.2uF solid tantalum capacitor with a maximum operating voltage of 16VDC and a tolerance of 10%. It features an ESR of 5 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
AVX F931C225KAAAJ6 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX F931C225KAAAJ6 to view detailed technical specifications.
No datasheet is available for this part.