This 22uF surface mount tantalum capacitor has a rated voltage of 16VDC and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and features a standard ESR type. The capacitor is constructed in a flat configuration with an inward L termination style and is packaged in a 3528-21 case code.
AVX F931C226KBAAJ6 technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1.9Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 3.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for AVX F931C226KBAAJ6 to view detailed technical specifications.
No datasheet is available for this part.