Polarized tantalum capacitor, 4.7µF capacitance, 16V DC rated voltage. Features a ±20% tolerance and operates across a wide temperature range from -55°C to 125°C. This surface mount component, with dimensions of 3.2mm length and 1.6mm width/height, is designed for general applications. It is RoHS compliant and utilizes a solid tantalum dielectric.
AVX F931C475MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931C475MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.