This 4.7uF tantalum capacitor has a rated voltage of 16VDC and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and features a surface mount package type 3216-18 with an inward L termination style. The capacitor has a standard ESR type and a flat construction.
AVX F931C475MAAAJ6 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 4Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.8uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX F931C475MAAAJ6 to view detailed technical specifications.
No datasheet is available for this part.