The AVX F931C686MNCAJ6 is a 68uF surface mount tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It has an ESR of 0.6 and a leakage current of 10.9. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX F931C686MNCAJ6 technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 10.9uA |
| Case Code | N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-30 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX F931C686MNCAJ6 to view detailed technical specifications.
No datasheet is available for this part.