This 2.8mm x 3.5mm polarized tantalum capacitor has a capacitance of 4.7uF and a DC rated voltage of 20V. It operates within a temperature range of -55C to 125C. The capacitor is a solid tantalum type with a 3528-21 package.
AVX F931D475KBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931D475KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.