The AVX F931D475KBAAJ6 is a 4.7uF solid tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has a standard ESR of 2.8 and a leakage current of 0.9. The capacitor is constructed with a flat construction and features an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
AVX F931D475KBAAJ6 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 2.8Ohm |
| Leakage Current | 0.9uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for AVX F931D475KBAAJ6 to view detailed technical specifications.
No datasheet is available for this part.