This AVX F931D475MBA tantalum capacitor features a capacitance of 4.7uF and a DC rated voltage of 20V. The component has a polarized polarity and is rated for operation between -55°C and 125°C. It measures 2.8mm in width and 3.5mm in length, with a height of 1.9mm. The capacitor is available in a 1411 package type.
AVX F931D475MBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931D475MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.