The AVX F931D685KBA is a polarized tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 20V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 3528-21 package type and has a height of 1.9mm and a width of 2.8mm. It is a solid tantalum capacitor suitable for use in a variety of electronic applications.
AVX F931D685KBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931D685KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.