Polarized tantalum capacitor, 1µF capacitance, 25V DC rated voltage. Features a 20% tolerance, operating temperature range of -55°C to 125°C. Surface mount design with 2 terminals, 1.6mm height, 1.6mm width, and 3.2mm length. RoHS compliant.
AVX F931E105MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931E105MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.