The AVX F931E226MNCAJ6 is a 22uF tantalum capacitor with a maximum voltage rating of 25VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.7 and a leakage current of 5.5. The capacitor is constructed with a flat construction and features an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
AVX F931E226MNCAJ6 technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 5.5uA |
| Case Code | N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-30 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX F931E226MNCAJ6 to view detailed technical specifications.
No datasheet is available for this part.