
Polarized tantalum capacitor, 10µF capacitance, 35V DC rated voltage, and ±20% tolerance. Features a surface mount 2312 chip package with a 2.5mm height, 3.2mm width, and 6mm length. Operating temperature range spans from -55°C to 125°C. This component is RoHS compliant.
AVX F931V106MCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931V106MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.