The AVX F931V155KAAAJ6 is a 1.5uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It has a standard ESR of 7.5 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a 3216-18 package.
AVX F931V155KAAAJ6 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 7.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for AVX F931V155KAAAJ6 to view detailed technical specifications.
No datasheet is available for this part.