The AVX F931V475MCC is a solid tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 35V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is polarized and has a width of 3.2mm and a length of 6mm. It is packaged in a 6032-27 package type.
AVX F931V475MCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F931V475MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.