The AVX F950G107MSAAM1Q2 is a 100uF tantalum capacitor with a rated voltage of 4V and an operating temperature range of -55 to 125C. It has a polarized polarity and a 3216-12 package type. The capacitor has a height of 1mm and a width of 1.6mm, with a length of 3.2mm.
AVX F950G107MSAAM1Q2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950G107MSAAM1Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.