This 150uF tantalum capacitor features a polarized design with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 2.8mm, a length of 3.5mm, and a height of 1.8mm. The capacitor is rated for a DC voltage of 4V and is constructed from solid tantalum.
AVX F950G157KBAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950G157KBAAQ2 to view detailed technical specifications.
No datasheet is available for this part.