This 220uF tantalum capacitor features a polarized design and a maximum operating temperature of 125°C. It has a capacitance of 220uF and a DC rated voltage of 4V. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.8mm in height. It is available in a 3528-20 package type.
AVX F950G227KBAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950G227KBAAQ2 to view detailed technical specifications.
No datasheet is available for this part.