Solid Tantalum Capacitor, 470µF capacitance, 4V DC rated voltage. Features a B CASE size (3.5 x 2.8 x 1.8mm) with 20% capacitance tolerance. Operating temperature range from -55°C to 125°C, with a low 0.4 Ohm ESR. Polarized design suitable for surface mount applications.
AVX F950G477MBAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950G477MBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.