The AVX F950J107MAAAM1Q2 is a 100uF surface mount tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a low ESR of 0.5 and a leakage current of 6.3. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications with a pad termination style. It is constructed with a flat design and is a solid tantalum type.
AVX F950J107MAAAM1Q2 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 6.3uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX F950J107MAAAM1Q2 to view detailed technical specifications.
No datasheet is available for this part.