
Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a polarized design with a maximum operating temperature of 125°C and a minimum of -55°C. This surface-mount component has a length of 2.2mm, width of 1.25mm, and height of 1mm, with two terminals. It offers a low equivalent series resistance of 1.2 Ohms.
AVX F950J107MPAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950J107MPAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.