The AVX F950J107MSAAM1Q2 is a solid tantalum capacitor with a capacitance of 100uF, a DC rated voltage of 6.3V, and an operating temperature range of -55 to 125C. It has a polarized polarity and is packaged in a 3216-12 package type. The capacitor measures 1.6mm in width, 3.2mm in length, and 1mm in height.
AVX F950J107MSAAM1Q2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950J107MSAAM1Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.