The AVX F950J336MPAAQ2 is a solid tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a rated voltage of 6.3 volts. It has a capacitance of 33 microfarads and a polarized design. The capacitor is packaged in a 2212-12 case and measures 1.25mm in width, 2.2mm in length, and 1mm in height. It is suitable for use in a variety of applications, including those requiring high temperature stability and reliability.
AVX F950J336MPAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F950J336MPAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.