The AVX F951A106MPAAQ2 is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 1.25mm in width, 2.2mm in length, and 1mm in height. It is available in a 2212-12 package type.
AVX F951A106MPAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951A106MPAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.