The AVX F951A106MRAAQ2 is a 10uF surface mount solid tantalum capacitor with a 10VDC rated voltage and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a standard ESR type and a flat construction. It measures 2.2mm in length, 1.25mm in depth, and 0.65mm in height, with a weight of 0.007g.
AVX F951A106MRAAQ2 technical specifications.
| Case Code | R |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2212-065 |
| Product Length (mm) | 2.2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.65(Max) |
| Product Weight (g) | 0.007 |
| Number of Terminals | 2 |
| Size (mm) | 2.2 X 1.25 X 0.65 |
| Capacitance | 10uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 3Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX F951A106MRAAQ2 to view detailed technical specifications.
No datasheet is available for this part.