Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a polarized design with a maximum operating temperature of 125°C and a minimum of -55°C. Dimensions are 3.2mm length, 1.7mm width, and 1.4mm height, with two terminals. This surface-mount component is supplied on tape and reel.
AVX F951A107MAAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.7 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951A107MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.