The AVX F951A336MAAAQ2 is a solid tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and has a polarized polarity. The capacitor is packaged in a 3217-16 package type.
AVX F951A336MAAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.7 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951A336MAAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.