The AVX F951A476KBAAQ2 is a 47uF tantalum capacitor with a polarized design, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10V and is packaged in a 1411 format. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.8mm in height.
AVX F951A476KBAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951A476KBAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.