The AVX F951A476MTAAQ2 is a 47uF tantalum capacitor with a polarized design, rated for 10V DC. It measures 2.7mm in width, 3.5mm in length, and 1mm in height. The capacitor operates within a temperature range of -55°C to 125°C. It is classified as a solid tantalum capacitor, suitable for various applications.
AVX F951A476MTAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.7 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951A476MTAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.