The F951C155KPAAQ2 is a 1.5uF surface mount tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It has an ESR of 8 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with a pad termination style.
AVX F951C155KPAAQ2 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 8Ohm |
| Leakage Current | 0.5uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX F951C155KPAAQ2 to view detailed technical specifications.
No datasheet is available for this part.