This AVX F951C156KSAAQ2 tantalum capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 1.6mm and a length of 3.2mm. The capacitor is polarized and has a rated voltage of 16V. It is a solid tantalum capacitor with a capacitance of 15uF.
AVX F951C156KSAAQ2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX F951C156KSAAQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.